NPN silicon bipolar junction transistor for small signal applications. Features a 40V collector-emitter voltage (VCEO) and 100mA continuous collector current. Operates with a minimum hFE of 100 and a transition frequency of 200MHz. Packaged in a compact SOT-523 surface-mount plastic package, this RoHS compliant component is suitable for a wide temperature range from -55°C to 150°C.
Diodes DDTC142TE-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.75mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTC142TE-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.