
The DDTC144VE-7-F is a surface mount NPN transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a current rating of 100mA and a DC rated voltage of 50V. The transistor is packaged in a SOT-523-3 case and is available in quantities of 3000 per reel. It is lead free and RoHS compliant.
Diodes DDTC144VE-7-F technical specifications.
| Package/Case | SOT-523-3 |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.75mm |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTC144VE-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
