
NPN silicon bipolar junction transistor for surface mounting in a 3-lead SOT-23 plastic package. Features a 40V collector-emitter voltage (VCEO), 500mA continuous collector current, and a 200MHz transition frequency. Offers a minimum DC current gain (hFE) of 100 and operates across a temperature range of -55°C to +150°C. This RoHS compliant component is supplied on tape and reel.
Diodes DDTD123TC-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTD123TC-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
