
The DDTD123TU-7-F is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. This transistor is packaged in a SOT-323 case and is available in quantities of 3000 on tape and reel. It is compliant with RoHS regulations and has a transition frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Height | 1mm |
| hFE Min | 100 |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
