
NPN silicon bipolar junction transistor for small signal applications. Features a 40V collector-emitter voltage (VCEO) and 50V collector emitter breakdown voltage. Offers a continuous collector current of 500mA and a minimum hFE of 100. Packaged in a 3-lead SOT-23 surface mount plastic package. Operates within a temperature range of -55°C to 150°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DDTD142TC-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTD142TC-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
