This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.294W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is available in a dual terminal configuration, with a minimum operating temperature of -65°C.
Sign in to ask questions about the Diodes DDZ10BQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ10BQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DDZ10BQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.