The Diodes DDZ10BSF-7 is a surface mount zener diode with a zener voltage of 9.66V and a tolerance of 2.5%. It has a maximum power dissipation of 500mW and can operate between -65°C and 150°C. The diode is packaged in a GREEN, PLASTIC PACKAGE-2 and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes DDZ10BSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ10BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.5% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 9.66V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ10BSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
