
The Diodes Zener Diode is a surface mount component with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 7.5uA. The device is RoHS compliant and Reach SVHC compliant. The Zener voltage is 10.19V with a tolerance of 2.45%. The package is available in tape and reel with a quantity of 3000.
Diodes DDZ10DSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.45% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 10.19V |
| RoHS | Compliant |
No datasheet is available for this part.
