The Diodes DDZ11C-7 is a single zener diode with a zener voltage of 11.1V and a tolerance of 3%. It has a maximum power dissipation of 500mW and is packaged in a SOD-123-2 case. The diode is surface mountable and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Diodes DDZ11C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 10R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.523% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 100nA |
| Zener Voltage | 11.1V |
| RoHS | Compliant |
No datasheet is available for this part.
