The DDZ11CQ-7 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.294W. It has two terminals and is available in a dual configuration. The diode element is made of silicon and is a type of zener diode. The device is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Diodes DDZ11CQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.