The DDZ11CS-7 is a surface mount zener diode with a zener voltage of 11.1V and a voltage tolerance of 3%. It has a maximum power dissipation of 200mW and can operate between -65°C and 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Diodes DDZ11CS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ11CS-7 technical specifications.
| Height | 1mm |
| Impedance | 10R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.52% |
| Voltage Tolerance | 3% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ11CS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.