The Diodes Zener Diode 11.42V 3% 500mW Surface Mount has a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 70nA. The diode is lead free and RoHS compliant, with a tolerance of 3% and a voltage tolerance of 2.54%. It is available in a surface mount package with a height of 0.75mm, length of 2.5mm, and width of 1.25mm.
Sign in to ask questions about the Diodes DDZ12ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ12ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 70nA |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.54% |
| Width | 1.25mm |
| Zener Current | 70nA |
| Zener Voltage | 11.42V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ12ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
