
Unidirectional Zener Diode, 12V working voltage with a tight 2.53% voltage tolerance. This 0.5W silicon component offers a maximum power dissipation of 500mW and a low reverse leakage current of 100nA. Packaged in a compact SOD-123-2 surface-mount plastic package, it operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Diodes DDZ12C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ12C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 2.532% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 12V |
| Zener Current | 100nA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ12C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
