
13V Zener Diode, 200mW power dissipation, featuring a 13V Zener voltage with a tight 2.562% tolerance. This unidirectional silicon diode operates within a -65°C to 150°C temperature range and has a maximum reverse leakage current of 100nA. Packaged in a compact SOD-323-2 surface mount plastic package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes DDZ13BS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ13BS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 2.562% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Working Voltage | 13V |
| Zener Current | 100nA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ13BS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.