Sign in to ask questions about the Diodes DDZ14-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ14-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 16R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.503% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 50nA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ14-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
