This silicon unidirectional zener diode features a maximum power dissipation of 0.294W and operates within a temperature range of -65 to 150 degrees Celsius. It has two terminals and is constructed from a single element. The diode is packaged in a 2-pin R-PDSO-G2 package type.
Sign in to ask questions about the Diodes DDZ14Q-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ14Q-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DDZ14Q-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.