The DDZ15ASF-7 is a surface mount zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. It has a zener voltage of 13.785V and a tolerance of 3%. The diode is packaged in tape and reel with 3000 units per package. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes DDZ15ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ15ASF-7 technical specifications.
| Diode Type | ZENER |
| Height | 0.75mm |
| Impedance | 40R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 70nA |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Zener Current | 70nA |
| Zener Voltage | 13.785V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ15ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
