
The DDZ16ASF-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 15.185V with a tolerance of 2.54%. The diode has a maximum reverse current of 70nA and a maximum reverse leakage current of 70nA. It is packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Diodes DDZ16ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ16ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 70nA |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.54% |
| Width | 1.25mm |
| Zener Current | 70nA |
| Zener Voltage | 15.185V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ16ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.