The Diodes DDZ16B-7 is a Zener diode with a Zener voltage of 15.645V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse current of 50nA. The diode is mounted in a surface mount package type R-PDSO-G2 and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Diodes DDZ16B-7 technical specifications.
| Height | 1.25mm |
| Impedance | 18R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Voltage | 15.645V |
| RoHS | Compliant |
No datasheet is available for this part.