Surface mount Zener diode with 18V DC rated voltage and 2.55% voltage tolerance. Features 500mW power dissipation, 23 Ohm impedance, and a maximum reverse current of 50nA. Packaged in a compact SOD-123-2 plastic case, measuring 3.85mm in length, 1.7mm in width, and 1.35mm in height. Operates across a wide temperature range from -65°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DDZ18C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ18C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2.545% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 50nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ18C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.