
This Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It is lead-free and RoHS compliant, with a tolerance of 3%. The diode is packaged in tape and reel, with 3000 units per package. It has a maximum reverse leakage current of 70nA and an impedance of 45 ohms.
Sign in to ask questions about the Diodes DDZ18CSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ18CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 17.88V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ18CSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
