
The DDZ21-7 Zener diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 50nA. The diode is packaged in a SOD-123-2 case and is mounted on the surface. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes DDZ21-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ21-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 30R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.53% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 50nA |
| Zener Voltage | 21V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ21-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
