Zener Diode, 26.29V V(Z), 2.5%, 0.5W
Diodes DDZ27CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 26.29V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ27CSF-7 to view detailed technical specifications.
No datasheet is available for this part.