Sign in to ask questions about the Diodes DDZ2V4BSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ2V4BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 100R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 120uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Width | 1.35mm |
| Zener Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ2V4BSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.