The DDZ30DS-7 is a surface mount zener diode with a zener voltage of 29.765V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and an operating temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel. It is RoHS compliant and not radiation hardened.
Diodes DDZ30DS-7 technical specifications.
| Height | 1mm |
| Impedance | 55R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 3% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 29.765V |
| RoHS | Compliant |
No datasheet is available for this part.