The Diodes Zener Diode is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 70nA. The device is packaged in a green plastic package with a lead-free finish and is compliant with RoHS and Reach SVHC regulations. The Zener voltage is 33.64V with a tolerance of 2.53%.
Sign in to ask questions about the Diodes DDZ36BSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ36BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 70nA |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2.53% |
| Width | 1.25mm |
| Zener Current | 70nA |
| Zener Voltage | 33.64V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ36BSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.