The DDZ39FS-7 is a 39V Zener diode with a 3% tolerance and a maximum power dissipation of 200mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a surface mount package type R-PDSO-G2 and is packaged in tape and reel quantities of 3000. The DDZ39FS-7 is RoHS compliant and does not have radiation hardening.
Diodes DDZ39FS-7 technical specifications.
| Height | 1mm |
| Impedance | 85R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.
