
This Zener diode features a Zener voltage of 3.12V and a maximum reverse current of 50uA. It has a maximum power dissipation of 500mW and an impedance of 120R. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes DDZ3V0BSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ3V0BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 7% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 50uA |
| Zener Voltage | 3.12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ3V0BSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.