The DDZ3V3ASF-7 is a Zener diode with a nominal voltage of 3.27V and a tolerance of 3.36%. It has a maximum reverse current of 20uA and a maximum power dissipation of 500mW. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes DDZ3V3ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ3V3ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 130R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3.36% |
| Width | 1.25mm |
| Zener Current | 20uA |
| Zener Voltage | 3.27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ3V3ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.