The DDZ3V6ASF-7 is a surface mount zener diode with a zener voltage of 3.57V and a maximum reverse current of 10uA. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The diode is RoHS compliant and Reach SVHC compliant.
Sign in to ask questions about the Diodes DDZ3V6ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ3V6ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 130R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3.36% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 3.57V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ3V6ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.