The DDZ3V6BSF-7 is a surface mount zener diode with a zener voltage of 3.72V and a maximum reverse current of 10uA. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 150°C. The diode is packaged in a green plastic package and is RoHS compliant.
Diodes DDZ3V6BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 130R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3.2% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 3.72V |
| RoHS | Compliant |
No datasheet is available for this part.