
This Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It is lead-free and RoHS compliant, with a tolerance of 3% and a voltage tolerance of 2.5%. The diode is mounted on the surface and has a termination of SMD/SMT.
Diodes DDZ3V9BSF-7 technical specifications.
| Diode Type | ZENER |
| Height | 0.75mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 2.5% |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 4.03V |
| RoHS | Compliant |
No datasheet is available for this part.