The DDZ43S-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 43V with a tolerance of 2%. The diode is packaged in a R-PDSO-G2 package and is RoHS compliant.
Diodes DDZ43S-7 technical specifications.
| Height | 1mm |
| Impedance | 90R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.