
The DDZ4V7ASF-7 is a surface mount zener diode with a zener voltage of 4.56V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10uA. The diode is rated for operation between -65°C and 150°C. It is available in tape and reel packaging with 3000 units per package.
Diodes DDZ4V7ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 130R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 4.56V |
| RoHS | Compliant |
No datasheet is available for this part.
