Sign in to ask questions about the Diodes DDZ4V7CSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ4V7CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.6% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 4.805V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ4V7CSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.