
Surface mount Zener diode with a 5.6V working voltage and 2.5% voltage tolerance. Features 500mW power dissipation, 11 Ohm impedance, and a maximum reverse leakage current of 500nA. Packaged in a compact SOD-123-2 plastic case, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes DDZ5V6B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ5V6B-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2.504% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 5.6V |
| Zener Current | 500nA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ5V6B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.