
Zener Diode, 5.59V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Diodes DDZ5V6BSF-7 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 3% |
| Zener Voltage | 5.59V |
| RoHS | Compliant |
No datasheet is available for this part.
