Zener Diode, 5.76V V(Z), 2.6%, 0.5W
Diodes DDZ5V6CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.6% |
| Weight | 0.000141oz |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 5.76V |
| RoHS | Compliant |
No datasheet is available for this part.