
Surface mount Zener diode featuring a 6.2V DC rated voltage with a tight 2.535% voltage tolerance. This silicon, unidirectional component offers 500mW power dissipation and a maximum operating temperature of 150°C. Encased in a compact SOD-123-2 plastic package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes DDZ6V2B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ6V2B-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 2.535% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 6.2V |
| Zener Current | 500nA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ6V2B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.