
This silicon zener diode features a unidirectional polarity and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 0.294W and is available in a 2-terminal configuration. The diode element is made of silicon and is classified as a zener diode type.
Sign in to ask questions about the Diodes DDZ6V2BQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ6V2BQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DDZ6V2BQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.