The Diodes DDZ6V2BSF-7 is a Zener diode with a Zener voltage of 6.115V and a tolerance of 3%. It has a maximum power dissipation of 500mW and can operate at temperatures between -65°C and 150°C. This diode is mounted in a surface mount package and is compliant with RoHS regulations.
Diodes DDZ6V2BSF-7 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 6.115V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ6V2BSF-7 to view detailed technical specifications.
No datasheet is available for this part.