Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Diodes DDZ6V8B-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 5R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.55% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 100nA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.