
The DDZ6V8C-7 is a surface mount zener diode with a zener voltage of 6.8V and a maximum reverse current of 100nA. It has a maximum power dissipation of 500mW and is packaged in a SOD-123-2 case. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes DDZ6V8C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ6V8C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 5R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.56% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 100nA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ6V8C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.