
Surface mount Zener diode featuring a 6.8V Zener voltage with a tight 2.56% voltage tolerance. This unidirectional silicon diode offers 200mW power dissipation and a maximum operating temperature of 150°C. Packaged in a compact SOD-323-2 plastic case, it is lead-free and RoHS compliant, ideal for various electronic applications.
Diodes DDZ6V8CS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2.56% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.