The DDZ7V5CSF-7 is a surface mount zener diode with a zener voltage of 7.48V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 7.5uA. The device is RoHS compliant and Reach SVHC compliant. It operates over a temperature range of -65°C to 150°C.
Diodes DDZ7V5CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 7.48V |
| RoHS | Compliant |
No datasheet is available for this part.