The DDZ8V2ASF-7 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 7.5uA. The diode is packaged in tape and reel quantities of 3000 and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes DDZ8V2ASF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ8V2ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.52% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 7.725V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ8V2ASF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.