
The Diodes DDZ8V2BSF-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 7.5uA. The diode is RoHS compliant and Reach SVHC compliant. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Diodes DDZ8V2BSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ8V2BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.57% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ8V2BSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.