
Surface mount Zener diode with 8.2V DC rated voltage and 2.55% voltage tolerance. Features 0.5W power dissipation, 8 Ohm impedance, and a maximum operating temperature of 150°C. Encased in a compact SOD-123-2 plastic package, this silicon, unidirectional diode is RoHS compliant and suitable for automated assembly.
Sign in to ask questions about the Diodes DDZ8V2C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ8V2C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2.549% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 100nA |
| Zener Voltage | 8.24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ8V2C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.