The Diodes DDZ8V2CS-7 is a Zener diode with a Zener voltage of 8.24V and a voltage tolerance of 3%. It has a maximum power dissipation of 200mW and operates within a temperature range of -65°C to 150°C. The diode is available in a R-PDSO-G2 package and is RoHS compliant.
Sign in to ask questions about the Diodes DDZ8V2CS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ8V2CS-7 technical specifications.
| Height | 1mm |
| Impedance | 8R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.55% |
| Voltage Tolerance | 3% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 8.24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ8V2CS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
