
The DDZ8V2CSF-7 is a surface mount Zener diode with a Zener voltage of 8.24V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 150°C. The diode is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 3000. It has a maximum reverse current of 7.5uA and a maximum reverse leakage current of 7.5uA.
Sign in to ask questions about the Diodes DDZ8V2CSF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ8V2CSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.55% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 8.24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ8V2CSF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.